
* Images are for reference only
MPXM2010GS
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXM2010GS
- JLCPCB Part #
- C2802662
- Package
- SMD-5P
- Description
- -40℃~+125℃ 0Kpa~10Kpa 10V~16V 1ms No On-chip temperature compensation SMD-5P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7970
10+
$11.2106
30+
$10.1957
100+
$9.3097
Related Products
Welcome back, may I help you?