
* Images are for reference only
MPX5100GP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPX5100GP
- JLCPCB Part #
- C3243092
- Package
- SIP-6
- Description
- -40℃~+125℃ 1bar 1ms 4.75V~5.25V SIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$27.4973
30+
$26.0507
Related Products
Welcome back, may I help you?