
* Images are for reference only
MP20046DQ-S-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP20046DQ-S-LF-Z
- JLCPCB Part #
- C3040837
- Package
- QFN-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1 17uVrms 210mV@(2A) 2A 3.3V 300uA 5.5V 70dB@(100Hz) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive QFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$2.7219
50+
$2.6960
100+
$2.2812
500+
$1.7757
1000+
$1.5554
3000+
$1.5164
Related Products
Welcome back, may I help you?