
* Images are for reference only
MPQ9840GL-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ9840GL-Z
- JLCPCB Part #
- C3188206
- Package
- QFN-16(3x4)
- Description
- -40℃~+125℃@(TJ) 1 14uA 3.3V~36V 3.5A 350kHz~2.5MHz Adjustable Buck Buck Built-in Yes QFN-16(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 109
In-stock Item Pricing
Qty Unit Price
1+
$2.9681
50+
$2.7348
100+
$2.4627
500+
$2.2552
1000+
$2.0609
Related Products
Welcome back, may I help you?