
* Images are for reference only
MPQ7220GR-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ7220GR-AEC1-Z
- JLCPCB Part #
- C5776051
- Package
- QFN-24(4x4)
- Description
- -40℃~+125℃ 100mA 2.5% 3.5V~36V 400kHz~2.2MHz 6 Boost Built-in DC-DC Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM QFN-24(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$3.6348
50+
$3.4768
100+
$2.6182
500+
$2.5793
Welcome back, may I help you?