This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ6531GV-AEC1-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ6531GV-AEC1-Z
JLCPCB Part #
C6909660
Package
QFN-28(4x5)
Description
-40℃~+125℃ 1.8mA 1A 2V 5V~60V 6 800mA 800mV High Side MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) QFN-28(4x5) Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $3.6292
50+ $3.3310
100+ $3.0070
500+ $2.7607
1000+ $2.6829
3000+ $2.6053
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons