
* Images are for reference only
MPQ5073GG-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ5073GG-AEC1-Z
- JLCPCB Part #
- C3215596
- Package
- QFN-12(2x2)
- Description
- -40℃~+125℃ 1 2A 500mV~5.5V 50mΩ Active High Load Switch Short-Circuit Protection(SCP)、Overcurrent Protection(OCP)、Over Temperature Protection QFN-12(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.0758
50+
$0.9721
100+
$0.8555
500+
$0.7648
1000+
$0.7259
3000+
$0.7129
Related Products
Welcome back, may I help you?