
* Images are for reference only
MPM3632CGQV-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPM3632CGQV-Z
- JLCPCB Part #
- C3151646
- Package
- QFN-20(3x5)
- Description
- -40℃~+125℃@(TJ) 1 1.2mA 3A 3MHz 4V~18V 800mV~5.5V Adjustable Buck Buck Built-in Yes QFN-20(3x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1630
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1624
In-stock Item Pricing
Qty Unit Price
1+
$2.4368
100+
$2.1776
500+
$1.9442
1000+
$1.9053
3000+
$1.8665
Related Products
Welcome back, may I help you?