This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPL460A-I/4LB

Extended
Manufacturer
Microchip Tech
MFR.Part #
MPL460A-I/4LB
JLCPCB Part #
C5800546
Package
TFBGA-81(10x10)
Description
-40℃~+85℃ 1.15V~1.32V、3V~3.6V、8V~16V Thermal shutdown protection TFBGA-81(10x10) Telecom Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 240

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.3333
10+ $15.8347
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons