
* Images are for reference only
MPL-AL5030-1R8
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPL-AL5030-1R8
- JLCPCB Part #
- C3223277
- Package
- SMD,5.5x5.3mm
- Description
- 1.8uH 10.5mΩ 12A 8.8A Molded Inductor ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$1.1543
50+
$1.1040
100+
$0.9202
500+
$0.8814
Related Products
Welcome back, may I help you?