
* Images are for reference only
MPD0780W2
Extended
- Manufacturer
- MEGSINE
- MFR.Part #
- MPD0780W2
- JLCPCB Part #
- C42432000
- Package
- QFN-12-EP(3x3)
- Description
- -55℃~+105℃ 0.35dB 0.89mm 1.5dB 15dB 2 way 2deg 3mm 3mm 700MHz~8GHz QFN-12-EP(3x3) RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 734
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 733
In-stock Item Pricing
Qty Unit Price
1+
$13.9470
10+
$12.9148
30+
$11.7889
100+
$10.8050
Related Products
Welcome back, may I help you?