
* Images are for reference only
MP6908GJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6908GJ-Z
- JLCPCB Part #
- C192996
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 100uA 15ns 25ns 30ns 3A 4V~13V 500mA DCM、CCM、QR Multi-mode compatible control、Leading edge blanking TSOT-23-6 Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$1.6590
50+
$1.5035
100+
$1.3479
500+
$1.2184
1000+
$1.1665
3000+
$1.0628
Related Products
Welcome back, may I help you?