
* Images are for reference only
MP6550GG-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6550GG-Z
- JLCPCB Part #
- C3681248
- Package
- QFN-12(2x2)
- Description
- -40℃~+125℃ 1 1.8V~22V 240mΩ 2A 80uA QFN-12(2x2) Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$1.2962
50+
$1.1665
100+
$1.0370
500+
$0.9333
1000+
$0.8685
Related Products
Welcome back, may I help you?