
* Images are for reference only
MP4436AGR-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4436AGR-Z
- JLCPCB Part #
- C3199332
- Package
- QFN-20(4x4)
- Description
- -40℃~+125℃@(TJ) 1 18uA 3.3V~45V 350kHz~530kHz 6A Adjustable Buck Buck Built-in Yes QFN-20(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$3.7458
50+
$3.4348
100+
$3.1106
500+
$2.7867
1000+
$2.6960
3000+
$2.6829
Welcome back, may I help you?