
* Images are for reference only
MP3V5050GC6U
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MP3V5050GC6U
- JLCPCB Part #
- C3239707
- Package
- SMD-8P
- Description
- -40℃~+125℃ 2.7V~3.3V 50Kpa SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$15.2718
Related Products
Welcome back, may I help you?