
* Images are for reference only
MP3309GQG-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3309GQG-Z
- JLCPCB Part #
- C6595706
- Package
- QFN-10(1.4x1.8)
- Description
- -40℃~+125℃ 1 1% 2.7V~5.5V 20mA 35V 640kHz Analog、PWM Boost Built-in DC-DC Under Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) QFN-10(1.4x1.8) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.5573
100+
$1.3107
500+
$1.0641
1000+
$0.8825
Welcome back, may I help you?