
* Images are for reference only
MP3306EG-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3306EG-LF-Z
- JLCPCB Part #
- C5270802
- Package
- QFN-12(2x2)
- Description
- -40℃~+125℃ 1 3% 3V~12V 550kHz~830kHz Analog、PWM Boost Built-in DC-DC Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection QFN-12(2x2) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.4646
50+
$1.3350
100+
$1.1796
500+
$1.0628
1000+
$0.9980
Related Products
Welcome back, may I help you?