
* Images are for reference only
MP2617BGL-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2617BGL-Z
- JLCPCB Part #
- C20069078
- Package
- QFN-20(3x4)
- Description
- -40℃~+125℃ 1 3.025A 3uA 4.2V 4V~10V Charging IC Lithium Battery Support QFN-20(3x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5923
50+
$2.3718
100+
$2.1257
500+
$1.8534
1000+
$1.7109
Related Products
Welcome back, may I help you?