
* Images are for reference only
MP2615CGQ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2615CGQ-Z
- JLCPCB Part #
- C3682041
- Package
- QFN-16(3x3)
- Description
- -40℃~+85℃ 1.1mA 18V 1~2 2.1A 4.2V Charging IC Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、Overcurrent Protection、Short-Circuit Protection、反向电流阻断 QFN-16(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 488
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 476
In-stock Item Pricing
Qty Unit Price
1+
$1.9701
50+
$1.8016
100+
$1.6073
500+
$1.4517
1000+
$1.3350
Related Products
Welcome back, may I help you?