This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MP2359DJ-LF-Z-JSM

Extended
Manufacturer
JSMSEMI
MFR.Part #
MP2359DJ-LF-Z-JSM
JLCPCB Part #
C18198375
Package
SOT-23-6
Description
-40℃~+85℃@(TA) 1 1.4MHz 1.5A 4.5V~30V 600uA Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 42644

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 42065

In-stock Item Pricing

Qty Unit Price
1+ $0.2626
50+ $0.2030
150+ $0.1774
500+ $0.1455
3000+ $0.1368
6000+ $0.1283

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons