
* Images are for reference only
MP2161AGJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2161AGJ-Z
- JLCPCB Part #
- C3194287
- Package
- TSOT-23-8
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 17uA 2.5V~6V 2A Adjustable Buck Buck Built-in No TSOT-23-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$1.4379
50+
$1.3083
100+
$1.1658
500+
$1.0492
1000+
$0.9974
3000+
$0.9715
Related Products
Welcome back, may I help you?