
* Images are for reference only
MP2147GD-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2147GD-Z
- JLCPCB Part #
- C113622
- Package
- QFN-12(2x3)
- Description
- -40℃~+150℃ 1 1.2MHz 2.8V~5.5V 40uA 4A 600mV~5.5V Adjustable Buck Buck Built-in No QFN-12(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2255
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2022
In-stock Item Pricing
Qty Unit Price
1+
$5.2263
50+
$4.6193
100+
$4.3553
500+
$3.7615
1000+
$2.8904
Related Products
Welcome back, may I help you?