
* Images are for reference only
MP1497DJ-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP1497DJ-LF-Z
- JLCPCB Part #
- C84830
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1 1mA 3A 4.5V~16V 500kHz 800mV~13V Adjustable Buck Buck Built-in Yes TSOT-23-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9442
50+
$1.7757
100+
$1.5814
500+
$1.4388
1000+
$1.3998
3000+
$1.3222
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?