
* Images are for reference only
MPF4856RLRA
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MPF4856RLRA
- JLCPCB Part #
- C3282910
- Package
- TO-92
- Description
- -65℃~+150℃ 18pF 20mA 360mW 40V 60Ω@0V 8pF TO-92 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0805
200+
$0.0312
500+
$0.0301
1000+
$0.0296
Related Products
Welcome back, may I help you?