This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCF5235CVM100

Extended
Manufacturer
MOTOROLA
MFR.Part #
MCF5235CVM100
JLCPCB Part #
C3219983
Package
MAPBGA-256
Description
-40℃~+85℃ 1.4V~1.6V 100MHz 113 32 Bit 64KB External Freescale Series ROMless MAPBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002A1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 450

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $112.9817
200+ $43.7224
450+ $42.1859
900+ $41.4265

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons