
* Images are for reference only
MC9SDG128BVFUR2
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC9SDG128BVFUR2
- JLCPCB Part #
- C3229677
- Package
- QFP-80(14x14)
- Description
- -40℃~+105℃ 10bit 128KB 16 Bit 2.35V~2.75V 2KB 50MHz 59 8KB Built-in+External FLASH Others QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5981
200+
$7.1975
500+
$6.9454
1000+
$6.8202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?