
* Images are for reference only
MC9S12E64CPV
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC9S12E64CPV
- JLCPCB Part #
- C3212198
- Package
- LQFP-112(20x20)
- Description
- -40℃~+85℃ 10bit 16 Bit 3.135V~5.5V 4KB 50MHz 64KB 8bit 92 Built-in FLASH HCS12 LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8765
200+
$5.3702
500+
$5.1818
1000+
$5.0884
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?