
* Images are for reference only
MC9S08RD16FJ
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC9S08RD16FJ
- JLCPCB Part #
- C3224877
- Package
- LQFP-32(7x7)
- Description
- 0℃~+70℃ 1.8V~3.6V 16KB 1KB 25 8 Bit 8MHz Built-in FLASH S08 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2835
200+
$2.4322
500+
$2.3471
1000+
$2.3038
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?