
* Images are for reference only
MC9S08RC8FG
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC9S08RC8FG
- JLCPCB Part #
- C3226402
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ 1.8V~3.6V 1KB 39 8 Bit 8KB 8MHz Built-in FLASH S08 TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2273
200+
$1.6360
500+
$1.5799
1000+
$1.5510
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?