
* Images are for reference only
MC68HLC908QT4CFQ
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC68HLC908QT4CFQ
- JLCPCB Part #
- C3231108
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+85℃ 13 2.7V~5.5V 4KB 8 Bit 8MHz Built-in FLASH Others DFN-8-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2526
200+
$0.8718
500+
$0.8413
1000+
$0.8269
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?