This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC68HC908JK1EMDW

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC68HC908JK1EMDW
JLCPCB Part #
C3229866
Package
SOIC-20-300mil
Description
-40℃~+125℃ 1.5KB 128Byte 14 2.7V~3.3V 8 Bit 8MHz 8bit External FLASH HC08 SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8608
200+ $1.1078
500+ $1.0692
1000+ $1.0500

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons