This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC68HC908GP16CFB

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC68HC908GP16CFB
JLCPCB Part #
C3226435
Package
TQFP-44(10x10)
Description
-40℃~+85℃ 16KB 2.7V~5.5V 33 512Byte 8 Bit 8MHz Built-in FLASH HC08 TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6277
200+ $2.9525
500+ $2.8482
1000+ $2.7968

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons