This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC402P

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC402P
JLCPCB Part #
C4472781
Package
DIP-14
Description
0℃~+75℃ 1 1.2mA 20mA 3V 450mV 5V MC400 Series NAND Gate DIP-14 Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.6355
200+ $3.7289
500+ $3.5984
1000+ $3.5340

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons