This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC1664F

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC1664F
JLCPCB Part #
C4470966
Package
CFlatpack-14
Description
-30℃~+85℃ 1.85V 4 56mA 810mV Integrated input pull-up/pull-down MC1600 Series OR Gate CFlatpack-14 Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.9856
200+ $8.5092
500+ $8.2105
1000+ $8.0628

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons