
* Images are for reference only
DSP56F801FA80
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- DSP56F801FA80
- JLCPCB Part #
- C3227105
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 11 12bit 16 Bit 20KB 2KB 3V~3.6V 80MHz Built-in FLASH Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3029
200+
$4.7619
500+
$4.5950
1000+
$4.5115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?