
* Images are for reference only
MOT4719G
Extended
- Manufacturer
- MOT
- MFR.Part #
- MOT4719G
- JLCPCB Part #
- C7495200
- Package
- PDFN-8(5x6)
- Description
- -55℃~+150℃ 1 P-Channel 1.2V 14mΩ@10V 2.96nF 20W 30A 310pF 40V 42.2nC@10V PDFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 235
In-stock Item Pricing
Qty Unit Price
1+
$0.2336
50+
$0.1834
150+
$0.1620
500+
$0.1351
2500+
$0.1232
5000+
$0.1160
Related Products
Welcome back, may I help you?