
* Images are for reference only
SR3100L
Extended
- Manufacturer
- MOSPEC Semicon
- MFR.Part #
- SR3100L
- JLCPCB Part #
- C138996
- Package
- DO-201AD
- Description
- -65℃~+150℃ 1 Independent 100V 3A 750mV@3A 75A DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 178
Full Reel: 1250
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0524
50+
$0.0512
150+
$0.0502
500+
$0.0494
Related Products
Welcome back, may I help you?