
* Images are for reference only
VRB1203MP-8W
Extended
- Manufacturer
- --
- MFR.Part #
- VRB1203MP-8W
- JLCPCB Part #
- C91778
- Package
- Plugin
- Description
- 1 2A 3.3V 78% 9V~18V 插件 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9353
10+
$11.2349
30+
$10.2847
100+
$9.4562
500+
$9.3345
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?