
* Images are for reference only
UWE1212S-1WR3
Extended
- Manufacturer
- --
- MFR.Part #
- UWE1212S-1WR3
- JLCPCB Part #
- C5357437
- Package
- SIP,22x9.5mm
- Description
- -40℃~+105℃ -42mA、42mA 12mm 150uF 1W 2 22mm 300kHz 3kV 4.5V~36V 60mVp-p 74% 9.5mm Short Circuit Protection、Over Current Protection、Under Voltage Protection ±12V 稳压型 SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$4.7755
10+
$4.2609
22+
$3.9458
110+
$3.6982
Related Products
Welcome back, may I help you?