
* Images are for reference only
URB4824YMD-6WR2
Extended
- Manufacturer
- --
- MFR.Part #
- URB4824YMD-6WR2
- JLCPCB Part #
- C91809
- Package
- Plugin
- Description
- 1 18V~75V 24V 250mA 88% 插件 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9203
10+
$9.2978
30+
$8.3852
100+
$7.6183
500+
$7.5216
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?