
* Images are for reference only
PV40-29B24R3
Extended
- Manufacturer
- --
- MFR.Part #
- PV40-29B24R3
- JLCPCB Part #
- C7328631
- Package
- DIP,109x58.5mm
- Description
- -40℃~+85℃ 1 1.67A 109mm 150mVp-p 24V 250V~1.5kV 30mm 58.5mm 65kHz 820uF 89% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection ±1% DIP,109x58.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 10
Total: $0.00
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$23.4843
30+
$22.3035
Welcome back, may I help you?