
* Images are for reference only
PV15-27B24R3
Extended
- Manufacturer
- --
- MFR.Part #
- PV15-27B24R3
- JLCPCB Part #
- C5713092
- Package
- DIP,70x48mm
- Description
- -40℃~+70℃ 1 100V~1kV 24V 625mA 83% DIP,70x48mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20
Total: $0.00
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$12.1955
10+
$11.8848
Welcome back, may I help you?