
* Images are for reference only
LMF600-20B48
Extended
- Manufacturer
- --
- MFR.Part #
- LMF600-20B48
- JLCPCB Part #
- C7524747
- Package
- DIP
- Description
- 1 101.6mm 110V~390V 12.6A 203.1mm 40.6mm 48V 50000uF 94% Short Circuit Protection、Over Temperature Protection、Over Current Protection、Over Voltage Protection ±1% DIP DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.1966
30+
$77.8742
Welcome back, may I help you?