
* Images are for reference only
LH25-20B12MU
Extended
- Manufacturer
- --
- MFR.Part #
- LH25-20B12MU
- JLCPCB Part #
- C5144711
- Package
- DIP,70x48mm
- Description
- -40℃~+70℃ 100V~370V 12V 2.1A 23.5mm 48mm 5000uF 50mVp-p 65kHz 70mm 88% Short Circuit Protection、Over Current Protection、Over Voltage Protection ±2% DIP,70x48mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6033
10+
$18.6764
40+
$17.0713
100+
$15.6706
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?