This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

IB0505LS-1W

Extended
Manufacturer
--
MFR.Part #
IB0505LS-1W
JLCPCB Part #
C13677
Package
Plugin
Description
-40℃~+85℃ 1 10mm 10uF 120kHz 19.6mm 1W 200mA 30mA 4.75V~5.25V 5V 67% 6mm 75mVp-p 插件 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9087
10+ $2.5244
25+ $2.2832
100+ $1.9102
400+ $1.7993
800+ $1.7510

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons