
* Images are for reference only
H2405S-2WR3
Extended
- Manufacturer
- --
- MFR.Part #
- H2405S-2WR3
- JLCPCB Part #
- C5144645
- Package
- SIP,19.5x9.8mm
- Description
- 1 21.6V~26.4V 400mA 5V 79% SIP,19.5x9.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$3.5101
10+
$3.1210
30+
$2.8894
100+
$2.6965
500+
$2.5678
1000+
$2.5083
Related Products
Welcome back, may I help you?