
* Images are for reference only
E0505XT-1WAR2
Extended
- Manufacturer
- --
- MFR.Part #
- E0505XT-1WAR2
- JLCPCB Part #
- C60971
- Package
- SMD
- Description
- 2 4.5V~5.5V 80% ±100mA ±5V SMD DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9801
10+
$3.4159
30+
$3.0402
100+
$2.7010
500+
$2.5441
1000+
$2.4743
2000+
$2.4426
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?