This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

A0512D-1W

Extended
Manufacturer
--
MFR.Part #
A0512D-1W
JLCPCB Part #
C91795
Package
Plugin
Description
2 4.5V~5.5V 79% ±12V ±42mA 插件 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5971
10+ $2.5369
30+ $2.4591
100+ $2.4195

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons