
* Images are for reference only
9483046
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 9483046
- JLCPCB Part #
- C6025377
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+80℃ 1 11.4mm 3.96mm 4.5A 4P 600V Through Hole Tin 插件,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4932
300+
$0.5957
600+
$0.5764
900+
$0.5668
Related Products
Welcome back, may I help you?