
* Images are for reference only
936010081
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 936010081
- JLCPCB Part #
- C22410126
- Package
- -
- Description
- -40℃~+125℃ 3 3 3x3P Beige Non-Latching PA Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.1845
10+
$9.0040
30+
$8.8816
100+
$8.7607
Welcome back, may I help you?